Cart

LCWJNSH.PC-BTCP-5L7N-1

OSRAM Q65111-A1665

image shown is a representation only

OSRAM

DURIS E3 WHITE 4000K 7,1LM 120°
Supplier: OSRAM
Matchcode: LCWJNSH.PC-BTCP-5L7N-1
Rutronik No.: LED18795
Unit Pack: 2000
MOQ: 2000
package: 3014
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0425 $
85.00 $

Prices

2,000 0.0425 $
16,000 0.0355 $

Parameter

Case type
MID POWER
Case size
3,0x1,4 LxW
Emitted colour
WHITE
Type
LED
Lum.inten.min
2400 mcd
Emission angle
110 °
I(F) nominal
20 mA
Reverse voltage
5 V
Forward voltage
3.05 V
Surface colour
WHITE
Base type
LCWJNSH.PC
Number of chips
1
CCT
4000 K
Height
1.2 mm
SMT/ SMD
YES.
Lum.flux min.
7.1 lm
Automotive
NO
Package
3014
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
Q65111-A1665
Customs Tariff No.
85414010000
Country
Malaysia
ABC-Code
C
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?