Cart

LCWJNSH.EC-BTCP-5O8Q

OSRAM Q65111-A5856

image shown is a representation only

OSRAM

DURIS E3 WHITE 3500K 7LM 120°
Supplier: OSRAM
Matchcode: LCWJNSH.EC-BTCP-5O8Q
Rutronik No.: LED21696
Unit Pack: 2000
MOQ: 18000
package: 3014
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0575 $
1,035.00 $

Parameter

Emitted colour
WHITE
Case size
3,0x1,4 LxW
Lum.inten.min
2400 mcd
I(F) nominal
20 mA
Emission angle
110 °
Forward voltage
3.05 V
Height
1.2 mm
Automotive
NO
Reverse voltage
5 V
Packaging
REEL
Number of chips
1
Surface colour
WHITE
Base type
LCWJNSH.EC
Case type
MID POWER
CCT
3500 K
Leadfree Defin.
RoHS-conform
Type
LED
Package
3014
Supplier Part
Q65111-A5856
Customs Tariff No.
85414010000
Country
ABC-Code
C
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?