Cart

LCWJNSH.EC-BSBU-5U8X-1

OSRAM Q65111-A4632

image shown is a representation only

OSRAM

DURIS E3 WHITE 2700K 6,6LM 120°
Supplier: OSRAM
Matchcode: LCWJNSH.EC-BSBU-5U8X-1
Rutronik No.: LED20632
Unit Pack: 2000
MOQ: 18000
package: 3014
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0509 $
916.20 $

Parameter

Emitted colour
WHITE
Case size
3,0x1,4 LxW
Package
3014
I(F) nominal
20 mA
Forward voltage
3.05 V
Emission angle
110 °
Lum.inten.min
2240 mcd
Automotive
AECQ101-D
CCT
2700 K
Height
1.2 mm
Reverse voltage
5 V
Packaging
REEL
Surface colour
WHITE
Number of chips
1
Case type
MID POWER
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES
Base type
LCWJNSH.EC
Supplier Part
Q65111-A4632
Customs Tariff No.
85414010000
Country
Malaysia
ABC-Code
C
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?