Cart

LCWJNSH.EC-BSBU-5L7N-1

OSRAM Q65111-A1683

image shown is a representation only

OSRAM

DURIS E3 WHITE 4000K 6,6LM 120°
Supplier: OSRAM
Matchcode: LCWJNSH.EC-BSBU-5L7N-1
Rutronik No.: LED18731
Unit Pack: 2000
MOQ: 18000
package: 3014
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

Parameter

Emitted colour
WHITE
Case size
3,0x1,4 LxW
Package
3014
I(F) nominal
20 mA
Forward voltage
3.05 V
Emission angle
110 °
Lum.flux min.
6.59 lm
Lum.inten.min
2240 mcd
Automotive
NO
CCT
4000 K
Height
1.2 mm
Reverse voltage
5 V
Packaging
REEL
Surface colour
WHITE
Number of chips
1
Case type
MID POWER
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES.
Base type
LCWJNSH.EC
Supplier Part
Q65111-A1683
Customs Tariff No.
85414010000
Country
Malaysia
ABC-Code
C
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?