- Home
- Visible Automotive LED
- ams Osram International GmbH Visible Automotive LED
LCWG6CP-EAFB-4L8N-0-140-R18-Z

APT WHITE 4000K >7.1CD
Supplier:
ams Osram International GmbH
Matchcode:
LCWG6CP-EAFB-4L8N-0-140-R18-Z
Rutronik No.:
LEDATV2343
Unit Pack: 1000
MOQ: 3000
package: PLCC-6
Packaging: REEL
- Emitted colour
-
WHITE
- Current I(F)
-
140 mA
- LxW
-
3,5x2 mm
- Height
-
2.1 mm
- Viewing angle
-
120 °
- Lum.inten.min.
-
7100 mcd
- Lum.inten.max.
-
18000 mcd
- Wavelength min.
-
0.3648/0.3 nm
- Wavelength max.
-
0.4006/0.4 nm
- Forw.volt.min.
-
2.9 V
- Forw.volt.max.
-
4.1 V
- Forw.volt.typ.
-
3.3 V
- Package
-
PLCC-6
- Automotive
-
AEC-Q(102)
- Surface colour
-
CLEAR
- SMT/SMD
-
YES
- RoHS Status
-
RoHS-conform
- Packaging
-
REEL
- Supplier Part
- Q65112A9760
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
ADVANCED POWER TOPLED WHITE
package:
PLCC-6
Packaging:
REEL
OSTUNE E3030 WHITE 3500K 140mA
package:
PLCC-2
Packaging:
REEL
OSTUNE E3030 WHITE 2700K 140mA
package:
PLCC-2
Packaging:
REEL
OSTUNE E3030 WHITE 3000K 140mA
package:
PLCC-2
Packaging:
REEL
OSTUNE E3030 WHITE 3500K 140mA
package:
PLCC-2
Packaging:
REEL
OSTUNE E3030 WHITE 4500K 140mA
package:
PLCC-2
Packaging:
REEL
OSTUNE E3030 WHITE 5000K 140mA
package:
PLCC-2
Packaging:
REEL
OSTUNE E3030 WHITE 5700K 140mA
package:
PLCC-2
Packaging:
REEL
OSTUNE E3030 WHITE 6500K 140mA
package:
PLCC-2
Packaging:
REEL
WHITE LED PLCC4 0,5W >8000MCD
package:
PLCC-4
Packaging:
REEL
Previous
Next