Cart

LCWG5GP-FYGY-5R8T

OSRAM Q65110A9079

image shown is a representation only

OSRAM

APT PLUS WHITE 3000K
Supplier: OSRAM
Matchcode: LCWG5GP-FYGY-5R8T
Rutronik No.: LED15140
Unit Pack: 700
MOQ: 2800
package: PLCC4
Packaging: REEL
On request
0.5155 $
1,443.40 $

Prices

2,800 0.5155 $
5,600 0.4946 $
11,200 0.4778 $

Parameter

Case type
MID POWER
Case size
3,6x3,6 LxW
Emitted colour
WHITE
Type
LED
Lum.inten.min
13000 mcd
Emission angle
135 °
I(F) nominal
100 mA
Lambda dom.typ
0,42/0,40 nm
Lambda peak typ
0,42/0,40 nm
Reverse voltage
0 V
Forward voltage
3.2 V
Surface colour
CLEAR
Base type
LCWG5GP
Number of chips
1
CCT
3000 K
Height
2.27 mm
SMT/ SMD
YES
Automotive
NO
Package
PLCC4
Leadfree Defin.
10
Packaging
REEL
Supplier Part
Q65110A9079
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Malaysia
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?