Cart

LCWE6SG-V1AB-4R9T

OSRAM Q65110-A7737

image shown is a representation only

OSRAM

POWER-TOPLED LONGLIFE 710MCD
Supplier: OSRAM
Matchcode: LCWE6SG-V1AB-4R9T
Rutronik No.: LED14081
Unit Pack: 1000
MOQ: 6000
package: PLCC4
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 01/01/0001
0.1896 $
1,137.60 $

Prices

6,000 0.1896 $
8,000 0.1589 $
Obsolete article with this quantity is not orderable.

Parameter

Case type
LOW POWER
Case size
3,4x3,0 LxW
Emitted colour
WHITE
Type
LED
Lum.inten.min
710 mcd
Emission angle
120 °
I(F) nominal
30 mA
Lambda dom.typ
0,33/0,33 nm
Lambda peak typ
0,33/0,33 nm
Reverse voltage
0 V
Forward voltage
3.3 V
Surface colour
DIFFUSED
Base type
LWE6SG
Number of chips
1
CCT
3000 K
Height
2.1 mm
SMT/ SMD
YES.
Automotive
AECQ101-D
Package
PLCC4
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
Q65110-A7737
Customs Tariff No.
85414010000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?