Cart

LCWCRDP.PC-LRLT-5L7N-1

OSRAM Q65111-A4168

image shown is a representation only

OSRAM

OSLON SSL WHITE 150° 4000K
Supplier: OSRAM
Matchcode: LCWCRDP.PC-LRLT-5L7N-1
Rutronik No.: LED21001
Unit Pack: 600
MOQ: 1200
package: 1 WATT
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.36 $
1,632.00 $

Prices

1,200 1.36 $
4,800 1.149 $

Parameter

Emitted colour
WHITE
Case size
3,10x3,10 LxW
I(F) nominal
350 mA
Emission angle
150 °
Forward voltage
3.10 V
Height
1.58 mm
Automotive
NO
Reverse voltage
1.2 V
Packaging
REEL
Number of chips
1
Surface colour
DIFFUSED
Base type
LCWCRDP.PC
Case type
HIGH POWER
CCT
4000 K
Leadfree Defin.
RoHS-conform
Type
LED
Package
1 WATT
Supplier Part
Q65111-A4168
Customs Tariff No.
85414010000
Country
ABC-Code
B
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?