Cart

LCWCRDP.EC-LPLR-5L7N-1

OSRAM Q65111-A3115

image shown is a representation only

OSRAM

OSLON SSL WHITE 4000K 150°
Supplier: OSRAM
Matchcode: LCWCRDP.EC-LPLR-5L7N-1
Rutronik No.: LED20221
Unit Pack: 600
MOQ: 600
package: 1 WATT
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.051 $
630.60 $

Prices

600 1.051 $
4,800 0.8812 $

Parameter

Emitted colour
WHITE
Case size
3,10x3,10 LxW
Lum.inten.min
25000 mcd
I(F) nominal
350 mA
Emission angle
150 °
Forward voltage
3.10 V
Height
1.58 mm
Automotive
NO
Reverse voltage
1.2 V
Packaging
REEL
Number of chips
1
Surface colour
DIFFUSED
Base type
LCWCRDP.EC
Case type
HIGH POWER
CCT
4000 K
Leadfree Defin.
RoHS-conform
Type
LED
Package
1 WATT
Supplier Part
Q65111-A3115
Customs Tariff No.
85414010000
Country
ABC-Code
B
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?