Cart

LCWCRDP.EC-KULQ-5L7N-1

OSRAM Q65111-A2553

image shown is a representation only

OSRAM

OSLON SSL WHITE 4000K 150°
Supplier: OSRAM
Matchcode: LCWCRDP.EC-KULQ-5L7N-1
Rutronik No.: LED18934
Unit Pack: 600
MOQ: 1200
package: 1 WATT
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.848 $
1,017.60 $

Prices

1,200 0.848 $
2,400 0.711 $

Parameter

Emitted colour
WHITE
Case size
3,10x3,10 LxW
Package
1 WATT
I(F) nominal
350 mA
Forward voltage
3.10 V
Emission angle
150 °
Lum.flux min.
104.2 lm
Lum.inten.min
25000 mcd
Automotive
NO
CCT
4000 K
Height
1.58 mm
Reverse voltage
1.2 V
Packaging
REEL
Surface colour
DIFFUSED
Number of chips
1
Case type
HIGH POWER
Leadfree Defin.
RoHS-conform
Type
LED
Base type
LCWCRDP.EC
Supplier Part
Q65111-A2553
Customs Tariff No.
85414010000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?