Cart

LCWCRDP.EC-KSKU-5YC8-1

OSRAM Q65111-A4341

image shown is a representation only

OSRAM

OSLON SSL WHITE 2400K 150°
Supplier: OSRAM
Matchcode: LCWCRDP.EC-KSKU-5YC8-1
Rutronik No.: LED22910
Unit Pack: 600
MOQ: 1200
package: 1 WATT
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.1104 $
1,332.48 $

Prices

1,200 1.1104 $
4,800 0.931 $

Parameter

Emitted colour
WHITE
Case size
3,10x3,10 LxW
I(F) nominal
350 mA
Emission angle
150 °
Forward voltage
2.80 V
Lum.flux min.
89.2 lm
Height
1.58 mm
Automotive
NO
Reverse voltage
1.2 V
Packaging
REEL
Number of chips
1
Base type
LCWCRDP.EC
Case type
HIGH POWER
CCT
2400 K
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES
Package
1 WATT
Supplier Part
Q65111-A4341
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?