Cart

LCWCR7P.PC-LRLT-5H7I-1

OSRAM Q65111-A2593

image shown is a representation only

OSRAM

OSLON SSL WHITE 80° 5000K
Supplier: OSRAM
Matchcode: LCWCR7P.PC-LRLT-5H7I-1
Rutronik No.: LED18670
Unit Pack: 600
MOQ: 1200
package: 1 WATT
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 03/23/2017
1.0635 $
1,276.20 $

Prices

1,200 1.0635 $
4,800 0.8917 $
Article with this quantity is not orderable.

Parameter

Emitted colour
WHITE
Case size
3,10x3,10 LxW
I(F) nominal
350 mA
Emission angle
80 °
Forward voltage
3.10 V
Lum.flux min.
121 lm
Height
2.35 mm
Automotive
NO
Reverse voltage
1.2 V
Packaging
REEL
Number of chips
1
Surface colour
WHITE
Base type
LCWCR7P.PC
Case type
HIGH POWER
CCT
5000 K
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES.
Package
1 WATT
Supplier Part
Q65111-A2593
Customs Tariff No.
85414010000
Country
ABC-Code
B
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?