Cart

LCWCR7P.EC-LPLR-5L7N-1

OSRAM Q65111-A3116

image shown is a representation only

OSRAM

OSLON SSL 80 WHITE 4000K 112LM
Supplier: OSRAM
Matchcode: LCWCR7P.EC-LPLR-5L7N-1
Rutronik No.: LED19901
Unit Pack: 600
MOQ: 600
package: 1 WATT
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 03/23/2017
0.9605 $
576.30 $

Prices

600 0.9605 $
4,800 0.8053 $

Parameter

Case type
HIGH POWER
Case size
3,10x3,10 LxW
Emitted colour
WHITE
Type
LED
Emission angle
80 °
I(F) nominal
350 mA
Reverse voltage
1.2 V
Forward voltage
3.10 V
Surface colour
WHITE
Base type
LCWCR7P.EC
Number of chips
1
CCT
4000 K
Height
2.35 mm
SMT/ SMD
YES.
Lum.flux min.
112 lm
Automotive
NO
Package
1 WATT
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
Q65111-A3116
Customs Tariff No.
85414010000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?