Cart

LCWCR7P.CC-KSKU-5R8T-1

OSRAM Q65111-A4252

image shown is a representation only

OSRAM

OSLON SSL 80° 3000K >89,2LM
Supplier: OSRAM
Matchcode: LCWCR7P.CC-KSKU-5R8T-1
Rutronik No.: LED20744
Unit Pack: 600
MOQ: 2400
package: 1 WATT
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 03/23/2017
1.1776 $
2,826.24 $

Prices

2,400 1.1776 $
4,800 0.9873 $
Article with this quantity is not orderable.

Parameter

Emitted colour
WHITE
Case size
3,10x3,10 LxW
I(F) nominal
350 mA
Emission angle
80 °
Forward voltage
2.95 V
Lum.flux min.
89.2 lm
Height
2.35 mm
Automotive
AECQ101-D
Reverse voltage
1.2 V
Packaging
REEL
Number of chips
1
Surface colour
WHITE
Base type
LCWCR7P.EC
Case type
HIGH POWER
CCT
3000 K
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES
Package
1 WATT
Supplier Part
Q65111-A4252
Customs Tariff No.
85414010000
Country
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?