Cart

LCWCR7P.CC-KRKT-5U8X-1

OSRAM Q65111-A4250

image shown is a representation only

OSRAM

OSLON SSL 80° 2700K >82LM
Supplier: OSRAM
Matchcode: LCWCR7P.CC-KRKT-5U8X-1
Rutronik No.: LED21725
Unit Pack: 600
MOQ: 2400
package: 1 WATT
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 03/23/2017
1.02 $
2,448.00 $

Prices

2,400 1.02 $
4,800 0.854 $

Parameter

Case type
HIGH POWER
Case size
3,10x3,10 LxW
Emitted colour
WHITE
Type
LED
Emission angle
80 °
I(F) nominal
350 mA
Reverse voltage
1.2 V
Forward voltage
2.95 V
Surface colour
WHITE
Base type
LCWCR7P.EC
Number of chips
1
CCT
2700 K
Height
2.35 mm
SMT/ SMD
YES
Automotive
NO
Package
1 WATT
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
Q65111-A4250
Customs Tariff No.
85414010000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?