Cart

LCWCQAR.PC-MUNQ-5L7N-1

OSRAM Q65111-A2740

image shown is a representation only

OSRAM

OSLON SQUARE 4000K 120°
Supplier: OSRAM
Matchcode: LCWCQAR.PC-MUNQ-5L7N-1
Rutronik No.: LED18919
Unit Pack: 600
MOQ: 600
package: 3 WATT
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 03/23/2017
On request
On request

Parameter

Emitted colour
WHITE
Case size
3,10x3,10 LxW
Package
3 WATT
I(F) nominal
700 mA
Forward voltage
3.15 V
Emission angle
120 °
Lum.flux min.
259 lm
Automotive
NO
CCT
4000 K
Height
1.95 mm
Reverse voltage
1.2 V
Packaging
REEL
Surface colour
DIFFUSED
Number of chips
1
Case type
HIGH POWER
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES.
Base type
LCWCQAR.PC
Supplier Part
Q65111-A2740
Customs Tariff No.
85414010000
Country
Malaysia
ABC-Code
B
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?