Cart

LCWCQAR.EC-MQMS-5R8T-35

OSRAM Q65111-A2119

image shown is a representation only

OSRAM

OSLON SQUARE 3000K 120°SMD
Supplier: OSRAM
Matchcode: LCWCQAR.EC-MQMS-5R8T-35
Rutronik No.: LED18916
Unit Pack: 600
MOQ: 1200
package: 3 WATT
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.68 $
2,016.00 $

Prices

1,200 1.68 $
4,800 1.41 $

Parameter

Emitted colour
WHITE
Case size
3,10x3,10 LxW
Lum.inten.min
67 mcd
I(F) nominal
700 mA
Emission angle
120 °
Forward voltage
3.15 V
Lum.flux min.
194 lm
Height
1.95 mm
Automotive
NO
Reverse voltage
1.2 V
Packaging
REEL
Number of chips
1
Surface colour
DIFFUSED
Base type
LCWCQAR.EC
Case type
HIGH POWER
CCT
3000 K
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES.
Package
3 WATT
Supplier Part
Q65111-A2119
Customs Tariff No.
85414010000
Country
ABC-Code
A
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?