Cart

LCWCQAR.CC-LUMQ-5R8T-1

OSRAM Q65111-A3314

image shown is a representation only

OSRAM

OSLON SQUARE 3000K 120°SMD
Supplier: OSRAM
Matchcode: LCWCQAR.CC-LUMQ-5R8T-1
Rutronik No.: LED20559
Unit Pack: 600
MOQ: 1200
package: 3 WATT
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.69 $
2,028.00 $

Prices

1,200 1.69 $
4,800 1.41 $

Parameter

Emitted colour
WHITE
Case size
3,10x3,10 LxW
Package
3 WATT
I(F) nominal
700 mA
Forward voltage
3.05 V
Emission angle
120 °
Lum.inten.min
67 mcd
Automotive
NO
CCT
3000 K
Height
1.95 mm
Reverse voltage
1.2 V
Packaging
REEL
Surface colour
DIFFUSED
Number of chips
1
Case type
HIGH POWER
Leadfree Defin.
RoHS-conform
Type
LED
Base type
LCWCQAR.CC
Supplier Part
Q65111-A3314
Customs Tariff No.
85414010000
Country
ABC-Code
A
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?