- Home
- Visible Automotive LED
- ams Osram International GmbH Visible Automotive LED
LCBTTSD-T2V1-2J8L-0-10-R18-Z

TOPLED ICE BLUE >355 MCD 120°
Supplier:
ams Osram International GmbH
Matchcode:
LCBTTSD-T2V1-2J8L-0-10-R18-Z
Rutronik No.:
LED25782
Unit Pack: 2000
MOQ: 6000
package: PLCC-2
Packaging: REEL
- Emitted colour
-
BLUE
- Current I(F)
-
10 mA
- LxW
-
3,4x3,0 mm
- Height
-
2.1 mm
- Viewing angle
-
120 °
- Lum.inten.min.
-
355 mcd
- Wavelength min.
-
0,20/0,30 nm
- Wavelength max.
-
0,20/0,30 nm
- Forw.volt.typ.
-
3.0 V
- Package
-
PLCC-2
- Automotive
-
AEC-Q(102)
- Surface colour
-
DIFFUSED
- SMT/SMD
-
YES
- RoHS Status
-
RoHS-conform
- Packaging
-
REEL
- Supplier Part
- Q65111A1160
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- C
- Supplier Lead time
- 28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
HYPER-TOPLED BLUE CLEAR
package:
PLCC-2
Packaging:
REEL
HYPER-TOPLED BLUE CLEAR
package:
PLCC-2
Packaging:
REEL
TOP LED BLUE
package:
PLCC-2
Packaging:
REEL
TOPLED BLUE 470NM 355MCD
package:
PLCC-4
Packaging:
REEL
SIDELED BLUE 710MCD
package:
PLCC-2
Packaging:
REEL
TOP LED PLCC2 BLUE W.CLEAR
package:
PLCC-2
Packaging:
REEL
TOP LED PLCC2 ICE BLUE
package:
PLCC-2
Packaging:
REEL
TOPLED E1608 BLUE >460NM...
package:
PLCC-2
Packaging:
REEL
TOPLED LONG LIFE BLUE CLEAR
package:
PLCC-2
Packaging:
REEL
TOPLED ICE BLUE 450MCD
package:
PLCC-2
Packaging:
REEL
Previous
Next