Cart

LBVH9G-N1OO-35-1

OSRAM Q65110-A8083

image shown is a representation only

OSRAM

SIDELED FIREFLY BLUE 28MCD
Supplier: OSRAM
Matchcode: LBVH9G-N1OO-35-1
Rutronik No.: LED17875
Unit Pack: 4000
MOQ: 8000
package: SIDE VIEW
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1855 $
1,484.00 $

Prices

8,000 0.1855 $
20,000 0.1555 $

Parameter

Emitted colour
BLUE
Case size
1,0x0,55 LxW
Package
SIDE VIEW
I(F) nominal
5 mA
Forward voltage
2.85 V
Emission angle
140/165 °
Lum.inten.min
71 mcd
Lambda dom.typ
470 nm
Automotive
NO
Height
0.3 mm
Reverse voltage
5 V
Packaging
REEL
Lambda peak typ
472 nm
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES.
Base type
LBVH9G
Supplier Part
Q65110-A8083
Customs Tariff No.
85414010000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?