- Home
- Visible Automotive LED
- ams Osram International GmbH Visible Automotive LED

TOPLED BLUE >56MCD
Supplier:
ams Osram International GmbH
Matchcode:
LBTTSD-P2Q2-35-1-5-R18-Z
Rutronik No.:
LEDATV1516
Unit Pack: 2000
MOQ: 12000
package: PLCC-2
Packaging: REEL
- Emitted colour
-
BLUE
- Current I(F)
-
5 mA
- LxW
-
3,2x2,8 mm
- Height
-
1.9 mm
- Viewing angle
-
120 °
- Lum.inten.min.
-
56 mcd
- Lum.inten.max.
-
112 mcd
- Wavelength min.
-
472 nm
- Wavelength max.
-
476 nm
- Forw.volt.min.
-
2.6 V
- Forw.volt.max.
-
3.50 V
- Forw.volt.typ.
-
2.9 V
- Package
-
PLCC-2
- Automotive
-
AEC-Q(102)
- Lum.flux min.
-
0.180 lm
- Lum.flux max.
-
0.290 lm
- Surface colour
-
CLEAR
- SMT/SMD
-
YES
- RoHS Status
-
RoHS-conform
- Packaging
-
REEL
- Supplier Part
- Q65111A5715
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
TOPLED BLUE >56MCD
package:
PLCC-2
Packaging:
REEL
TOPLED LONG LIFE BLUE CLEAR
package:
PLCC-2
Packaging:
REEL
TOPLED BLUE PLCC2 >2,8MCD
package:
PLCC-2
Packaging:
REEL
TOP LED PLCC2 BLUE W.CLEAR
package:
PLCC-2
Packaging:
REEL
TOP LED PLCC2 ICE BLUE
package:
PLCC-2
Packaging:
REEL
TOPLED E1608 BLUE 10 mA
package:
PLCC-2
Packaging:
REEL
COMPACT CHIPLED BLUE
package:
CHIPLED
Packaging:
REEL
POINTLED BLUE REV.MOUNT...
package:
PLCC-2
Packaging:
REEL
HYPER-TOPLED BLUE CLEAR
package:
PLCC-2
Packaging:
REEL
SIDELED BLUE 710MCD
package:
PLCC-2
Packaging:
REEL
Previous
Next