Cart

LBT67C-Q2S1-35

OSRAM Q65110-A1858

image shown is a representation only

OSRAM

TOPLED BLUE CLEAR
Supplier: OSRAM
Matchcode: LBT67C-Q2S1-35
Rutronik No.: LED7304
Unit Pack: 2000
MOQ: 2000
package: PLCC2
Packaging: REEL
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.2338 $
467.60 $

Prices

2,000 0.2338 $
16,000 0.196 $

Parameter

Emitted colour
BLUE
Case size
3,4x3,0 LxW
Lum.inten.min
90 mcd
I(F) nominal
20 mA
Emission angle
120 °
Lambda dom.typ
470 nm
Forward voltage
3.6 V
Height
2.1 mm
Automotive
AECQ101-D
Reverse voltage
5 V
Packaging
REEL
Number of chips
1
Surface colour
CLEAR
Base type
LBT67C
Case type
LOW POWER
Lambda peak typ
465 nm
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES
Package
PLCC2
Supplier Part
Q65110-A1858
Customs Tariff No.
85414010000
Country
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?