- Home
- Visible Automotive LED
- ams Osram International GmbH Visible Automotive LED

TOPLED BLUE PLCC2 >2,8MCD
Supplier:
ams Osram International GmbH
Matchcode:
LBT673-H1K2-24-1-Z
Rutronik No.:
LEDIND1372
Unit Pack: 2000
MOQ: 2000
package: PLCC-2
Packaging: REEL
- Emitted colour
-
BLUE
- Current I(F)
-
2 mA
- LxW
-
3,4x3 mm
- Height
-
2.1 mm
- Viewing angle
-
120 °
- Lum.inten.min.
-
2.8 mcd
- Lum.inten.max.
-
11.2 mcd
- Wavelength min.
-
461 nm
- Wavelength max.
-
476 nm
- Forw.volt.min.
-
2.5 V
- Forw.volt.max.
-
3.1 V
- Forw.volt.typ.
-
2.75 V
- Package
-
PLCC-2
- Automotive
-
AEC-Q(102)
- Surface colour
-
CLEAR
- SMT/SMD
-
YES
- RoHS Status
-
RoHS-conform
- Packaging
-
REEL
- Supplier Part
- Q65112A2738
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- C
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
HYPER-TOPLED BLUE CLEAR
package:
PLCC-2
Packaging:
REEL
HYPER-TOPLED BLUE CLEAR
package:
PLCC-2
Packaging:
REEL
TOPLED ICE BLUE >355 MCD 120°
package:
PLCC-2
Packaging:
REEL
TOPLED BLUE 470NM 355MCD
package:
PLCC-4
Packaging:
REEL
TOP LED PLCC2 BLUE W.CLEAR
package:
PLCC-2
Packaging:
REEL
TOP LED PLCC2 BLUE WATER CLEAR
package:
PLCC-2
Packaging:
REEL
TOPLED LONG LIFE BLUE CLEAR
package:
PLCC-2
Packaging:
REEL
TOPLED BLUE >56MCD
package:
PLCC-2
Packaging:
REEL
POINTLED BLUE REV.MOUNT...
package:
PLCC-2
Packaging:
REEL
TOP LED BLUE PLCC2
package:
PLCC-2
Packaging:
REEL
Previous
Next