Cart

LBT64G-V1CA-59

OSRAM Q65111-A0143

image shown is a representation only

OSRAM

TOPLED BLACK LENS BLUE
Supplier: OSRAM
Matchcode: LBT64G-V1CA-59
Rutronik No.: LED23880
Unit Pack: 2000
MOQ: 6000
package: PLCC2
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2287 $
1,372.20 $

Prices

6,000 0.2287 $
12,000 0.1917 $

Parameter

Emitted colour
BLUE
Case size
3,4x3,0 LxW
Lum.inten.min
659 mcd
I(F) nominal
20 mA
Emission angle
30 °
Lambda dom.typ
470 nm
Forward voltage
3.2 V
Height
3.8 mm
Automotive
NO
Reverse voltage
5 V
Packaging
REEL
Number of chips
1
Base type
LBT64G
Case type
LOW POWER
Lambda peak typ
465 nm
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES.
Package
PLCC2
Supplier Part
Q65111-A0143
ECCN
EAR99
Customs Tariff No.
85414010000
Country
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?