Cart

LBL293-M2P1-36

OSRAM Q65110-A1791

image shown is a representation only

OSRAM

SMARTLED BLUE CLEAR InGaN
Supplier: OSRAM
Matchcode: LBL293-M2P1-36
Rutronik No.: LED7910
Unit Pack: 5000
MOQ: 5000
package: 0603
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3022 $
1,511.00 $

Prices

5,000 0.3022 $
20,000 0.2534 $

Parameter

Emitted colour
BLUE
Case size
1,7x0,8 LxW
Lum.inten.min
22.4 mcd
I(F) nominal
10 mA
Emission angle
155/135 °
Lambda dom.typ
470 nm
Forward voltage
3.1 V
Automotive
AECQ101-D
Reverse voltage
5 V
Packaging
REEL
Number of chips
1
Surface colour
CLEAR
Base type
LBL293
Case type
LOW POWER
Lambda peak typ
465 nm
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES.
Package
0603
Supplier Part
Q65110-A1791
Customs Tariff No.
85414010000
Country
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?