Cart

LBG6SP-V2BB-35-1

OSRAM Q65110-A4678

image shown is a representation only

OSRAM

AP-TOPLED BLUE 900MCD
Supplier: OSRAM
Matchcode: LBG6SP-V2BB-35-1
Rutronik No.: LED8590
Unit Pack: 1000
MOQ: 1000
package: PLCC6
Packaging: REEL
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.5033 $
503.30 $

Prices

1,000 0.5033 $
8,000 0.422 $

Parameter

Emitted colour
BLUE
Case size
3,5x3,2 LxW
Package
PLCC6
I(F) nominal
140 mA
Forward voltage
3.3 V
Emission angle
120 °
Lum.inten.min
900 mcd
Lambda dom.typ
470 nm
Automotive
AECQ101-D
Height
2.1 mm
Reverse voltage
0 V
Packaging
REEL
Lambda peak typ
465 nm
Surface colour
CLEAR
Number of chips
1
Case type
MID POWER
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES
Base type
LBG6SP
Supplier Part
Q65110-A4678
Customs Tariff No.
85414010000
Country
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?