Cart

LBE6SG-T1U2-35-1

OSRAM Q65110-A7883

image shown is a representation only

OSRAM

P-TOPLED BLUE 280mcd 120°
Supplier: OSRAM
Matchcode: LBE6SG-T1U2-35-1
Rutronik No.: LED15850
Unit Pack: 2000
MOQ: 2000
package: PLCC4
Packaging: REEL
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.1962 $
392.40 $

Prices

2,000 0.1962 $
16,000 0.1645 $

Parameter

Emitted colour
BLUE
Case size
3,4x3,0 LxW
Lum.inten.min
280 mcd
I(F) nominal
30 mA
Emission angle
120 °
Lambda dom.typ
469 nm
Forward voltage
3.4 V
Height
2.1 mm
Automotive
AECQ101-D
Reverse voltage
0 V
Packaging
REEL
Number of chips
1
Surface colour
CLEAR
Base type
LBE6SG
Case type
LOW POWER
Lambda peak typ
464 nm
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES
Package
PLCC4
Supplier Part
Q65110-A7883
Customs Tariff No.
85414010000
Country
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?