Cart

LBE63C-T2V1-35

OSRAM Q65110-A1852

image shown is a representation only

OSRAM

POWER-TOPLED BLUE WITH LENS
Supplier: OSRAM
Matchcode: LBE63C-T2V1-35
Rutronik No.: LED8185
Unit Pack: 2000
MOQ: 2000
package: PLCC4
Packaging: REEL
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.276 $
552.00 $

Prices

2,000 0.276 $
16,000 0.2317 $

Parameter

Emitted colour
BLUE
Case size
3,4X3,0 LxW
Lum.inten.min
355 mcd
I(F) nominal
30 mA
Emission angle
20 °
Lambda dom.typ
469 nm
Forward voltage
3.4 V
Height
3.8 mm
Automotive
AECQ101-D
Reverse voltage
5 V
Packaging
REEL
Number of chips
1
Surface colour
CLEAR
Base type
LBE63C
Case type
LOW POWER
Lambda peak typ
464 nm
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES
Package
PLCC4
Supplier Part
Q65110-A1852
Customs Tariff No.
85414010000
Country
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?