LBE63C-T2AA-35-24-30-R33-Z

Supplier: ams Osram International GmbH
Matchcode: LBE63C-T2AA-35-24-30-R33-Z
Rutronik No.: LEDATV2507
Unit Pack: 2000
MOQ: 2000
package: PLCC-4
Packaging: REEL
Parameter
- Emitted colour
- BLUE
- Current I(F)
- 30 mA
- LxW
- 3,4x3,0 mm
- Height
- 3.5 mm
- Viewing angle
- 45 °
- Wavelength min.
- 463 nm
- Wavelength max.
- 475 nm
- Forw.volt.min.
- 2.9 V
- Forw.volt.max.
- 4.4 V
- Forw.volt.typ.
- 3.4 V
- Package
- PLCC-4
- Automotive
- AEC-Q(102)
- Lum.flux min.
- 0.19 lm
- Lum.flux max.
- 0.59 lm
- Surface colour
- DIFFUSED
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- Q65111A4611
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 18 weeks