Cart

LBCRBP-HYJX-47-1

OSRAM Q65111-A5184

image shown is a representation only

OSRAM

OSLON SIGNAL 120° BLUE >33LM
Supplier: OSRAM
Matchcode: LBCRBP-HYJX-47-1
Rutronik No.: LED21656
Unit Pack: 600
MOQ: 1200
package: 1 WATT
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 06/01/2017
0.83 $
996.00 $

Prices

1,200 0.83 $
2,400 0.692 $

Parameter

Emitted colour
ICE BLUE
Case size
3,10x3,10 LxW
Package
1 WATT
I(F) nominal
350 mA
Forward voltage
2.8 V
Emission angle
120 °
Lambda dom.typ
475 nm
Automotive
NO
Height
2.35 mm
Reverse voltage
0 V
Packaging
REEL
Surface colour
CLEAR
Number of chips
1
Case type
HIGH POWER
Leadfree Defin.
RoHS-conform
Type
LED
Base type
LBCRBP
Supplier Part
Q65111-A5184
Customs Tariff No.
85414010000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?