Cart

LBCPDP-GZHX-1

OSRAM Q65111-A2136

image shown is a representation only

OSRAM

OSLON SSL BLUE 150° 24 LM
Supplier: OSRAM
Matchcode: LBCPDP-GZHX-1
Rutronik No.: LED20033
Unit Pack: 600
MOQ: 1200
package: 1 WATT
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 10/15/2017
0.936 $
1,123.20 $
Article with this quantity is not orderable.

Parameter

Emitted colour
BLUE
Case size
3,10x3,10 LxW
I(F) nominal
350 mA
Emission angle
150 °
Lambda dom.typ
470 nm
Forward voltage
3.2 V
Height
1.58 mm
Automotive
NO
Reverse voltage
1.2 V
Packaging
REEL
Number of chips
1
Surface colour
CLEAR
Base type
LBCPDP
Case type
HIGH POWER
Lambda peak typ
465 nm
Leadfree Defin.
RoHS-conform
Type
LED
Package
1 WATT
Supplier Part
Q65111-A2136
Customs Tariff No.
85414010000
Country
ABC-Code
B
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?