Cart

LAT776-R1S2-1

OSRAM Q65110-A2214

image shown is a representation only

OSRAM

HYPER TOPLED AMBER RG
Supplier: OSRAM
Matchcode: LAT776-R1S2-1
Rutronik No.: LED9978
Unit Pack: 2000
MOQ: 2000
package: REVERSE
Packaging: REEL
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.1002 $
200.40 $

Prices

2,000 0.1002 $
16,000 0.084 $

Parameter

Emitted colour
AMBER
Case size
3,4x3,0 LxW
Lum.inten.min
112 mcd
I(F) nominal
20 mA
Emission angle
120 °
Lambda dom.typ
615 nm
Forward voltage
2 V
Height
2.1 mm
Automotive
AECQ101-D
Reverse voltage
12 V
Packaging
REEL
Number of chips
1
Surface colour
CLEAR
Base type
LAT776
Case type
LOW POWER
Lambda peak typ
622 nm
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES.
Package
REVERSE
Supplier Part
Q65110-A2214
Customs Tariff No.
85414010000
Country
ABC-Code
C
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?