Cart

LAT68B-T2V1-24

OSRAM Q65110-A2157

image shown is a representation only

OSRAM

TOPLED AMBER CLEAR-BLACK
Supplier: OSRAM
Matchcode: LAT68B-T2V1-24
Rutronik No.: LED8387
Unit Pack: 2000
MOQ: 8000
package: PLCC2
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1425 $
1,140.00 $

Prices

8,000 0.1425 $
16,000 0.1195 $

Parameter

Emitted colour
AMBER
Case size
3,4x30 LxW
Package
PLCC2
I(F) nominal
30 mA
Forward voltage
2.1 V
Emission angle
120 °
Lum.inten.min
355 mcd
Lambda dom.typ
617 nm
Automotive
AECQ101-D
Height
2.1 mm
Reverse voltage
12 V
Packaging
REEL
Lambda peak typ
624 nm
Surface colour
BLACK
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES.
Base type
LAT68B
Supplier Part
Q65110-A2157
Customs Tariff No.
85414010000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?