Cart

LAT67F-V2AB-24-1-20-R18-Z

OSRAM Q65110-A9800

image shown is a representation only

OSRAM

TOPLED AMBER THINFILM 900MCD
Supplier: OSRAM
Matchcode: LAT67F-V2AB-24-1-20-R18-Z
Rutronik No.: LED23497
Unit Pack: 2000
MOQ: 2000
package: PLCC2
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
On request
On request

Parameter

Emitted colour
AMBER
Case size
3,4x3,0 LxW
Package
PLCC2
I(F) nominal
20 mA
Forward voltage
2.15 V
Emission angle
120 °
Lum.inten.min
900 mcd
Lambda dom.typ
617 nm
Automotive
AECQ101-D
Height
2.1 mm
Reverse voltage
12 V
Packaging
REEL
Lambda peak typ
624 nm
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES.
Base type
LAT67F
Supplier Part
Q65110-A9800
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Malaysia
ABC-Code
C
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?