Cart

LAT676-S1T1-24

OSRAM Q65110-A9275

image shown is a representation only

OSRAM

TOPLED AMBER 180 MCD
Supplier: OSRAM
Matchcode: LAT676-S1T1-24
Rutronik No.: LED16300
Unit Pack: 2000
MOQ: 2000
package: PLCC2
Packaging: REEL
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.0436 $
87.20 $

Prices

2,000 0.0436 $
16,000 0.0365 $

Parameter

Emitted colour
AMBER
Case size
3,4X3,0 LxW
Package
PLCC2
I(F) nominal
20 mA
Forward voltage
2 V
Emission angle
120 °
Lum.inten.min
71 mcd
Lambda dom.typ
615 nm
Automotive
AECQ101-D
Height
2.1 mm
Reverse voltage
12 V
Packaging
REEL
Lambda peak typ
622 nm
Surface colour
CLEAR
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES.
Base type
LAT676
Supplier Part
Q65110-A9275
Customs Tariff No.
85414010000
Country
Malaysia
ABC-Code
C
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?