Cart

LAM67B-T2V1-1

OSRAM Q65110-A2368

image shown is a representation only

OSRAM

MINITOPLED AMBER
Supplier: OSRAM
Matchcode: LAM67B-T2V1-1
Rutronik No.: LED8581
Unit Pack: 3000
MOQ: 9000
package: PLCC2 MINI
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1504 $
1,353.60 $

Parameter

Emitted colour
AMBER
Case size
2,1x1,5 LxW
Lum.inten.min
355 mcd
I(F) nominal
30 mA
Emission angle
120 °
Lambda dom.typ
617 nm
Forward voltage
2.1 V
Height
1.4 mm
Automotive
AECQ101-D
Reverse voltage
12 V
Packaging
REEL
Number of chips
1
Surface colour
CLEAR
Base type
LAM67B
Case type
LOW POWER
Lambda peak typ
624 nm
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES
Package
PLCC2 MINI
Supplier Part
Q65110-A2368
Customs Tariff No.
85414010000
Country
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?