Cart

LAM676-R2T1-1

OSRAM Q65110-A2357

image shown is a representation only

OSRAM

SMT-TOPLED AMBER CLEAR
Supplier: OSRAM
Matchcode: LAM676-R2T1-1
Rutronik No.: LED8453
Unit Pack: 3000
MOQ: 3000
package: 0805
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.0443 $
132.90 $

Prices

3,000 0.0443 $
9,000 0.0372 $

Parameter

Case type
LOW POWER
Case size
2,1X1,5 LxW
Emitted colour
AMBER
Type
LED
Lum.inten.min
140 mcd
Emission angle
120 °
I(F) nominal
20 mA
Lambda dom.typ
615 nm
Lambda peak typ
622 nm
Reverse voltage
12 V
Forward voltage
2.0 V
Surface colour
CLEAR
Base type
LAM676
Number of chips
1
Height
1.4 mm
SMT/ SMD
YES
Automotive
AECQ101-D
Package
0805
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
Q65110-A2357
Customs Tariff No.
85414010000
Country
Malaysia
ABC-Code
C
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?