Cart

LAL296-Q2R2-1

OSRAM Q65110-A3237

image shown is a representation only

OSRAM

SMARTLED 0603 AMBER CLEAR
Supplier: OSRAM
Matchcode: LAL296-Q2R2-1
Rutronik No.: LED9968
Unit Pack: 5000
MOQ: 5000
package: 0603
Packaging: REEL
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.0721 $
360.50 $

Prices

5,000 0.0721 $
20,000 0.0604 $

Parameter

Emitted colour
AMBER
Case size
1,3x0,8 LxW
Lum.inten.min
90 mcd
I(F) nominal
20 mA
Emission angle
160 °
Lambda dom.typ
615 nm
Forward voltage
2 V
Height
0.6 mm
Automotive
AECQ101-D
Reverse voltage
12 V
Packaging
REEL
Number of chips
1
Surface colour
CLEAR
Base type
LAL296
Case type
LOW POWER
Lambda peak typ
615 nm
Yield
M
CCT
1.6 K
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES.
Package
0603
Supplier Part
Q65110-A3237
Customs Tariff No.
85414010000
Country
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?