LAG6SP.01-U1V1-1-1+8D6F-24-G3R

image shown is a representation only
Supplier: ams Osram International GmbH
Matchcode: LAG6SP.01-U1V1-1-1+8D6F-24-G3R
Rutronik No.: LEDATV2012
Unit Pack: 1000
MOQ: 1000
package: PLCC-6
Packaging: REEL
Parameter
- Emitted colour
- AMBER
- Current I(F)
- 10/140 mA
- LxW
- 3,6x3,5 mm
- Height
- 2,1 mm
- Viewing angle
- 120 °
- Package
- PLCC-6
- Automotive
- AEC-Q(102)
- Surface colour
- CLEAR
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- Q65112A5883
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 131 weeks