Cart

LAG6SP-EAFA-24-1-140-R18-Z

OSRAM Q65111-A3820

image shown is a representation only

OSRAM

APT AMBER GOLDEN LEADFRAME 7,1C
Supplier: OSRAM
Matchcode: LAG6SP-EAFA-24-1-140-R18-Z
Rutronik No.: LED23496
Unit Pack: 1000
MOQ: 1000
package: PLCC6
Packaging: REEL
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.2828 $
282.80 $

Prices

1,000 0.2828 $
2,000 0.2371 $

Parameter

Case type
MID POWER
Case size
3,5x3,2 LxW
Emitted colour
AMBER
Type
LED
Lum.inten.min
7100 mcd
Emission angle
120 °
I(F) nominal
140 mA
Lambda dom.typ
617 nm
Lambda peak typ
625 nm
Reverse voltage
12 V
Forward voltage
2.1 V
Base type
LAG6SP
Number of chips
1
Height
2.1 mm
SMT/ SMD
YES.
Automotive
AECQ101-D
Package
PLCC6
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
Q65111-A3820
Customs Tariff No.
85414010000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?