Cart

LAE6SF-BBCB-24-1-50-R18-HE

OSRAM Q65112-A1205

image shown is a representation only

OSRAM

POWER-TOPLED AMBER MIN.2240MCD
Supplier: OSRAM
Matchcode: LAE6SF-BBCB-24-1-50-R18-HE
Rutronik No.: LED11541
Unit Pack: 2000
MOQ: 12000
package: PLCC4
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

Parameter

Case type
LOW POWER
Case size
3,4x3,0 LxW
Emitted colour
AMBER
Type
LED
Lum.inten.min
2240 mcd
Emission angle
120 °
I(F) nominal
50 mA
Lambda dom.typ
617 nm
Lambda peak typ
624 nm
Reverse voltage
12 V
Forward voltage
2.15 V
Surface colour
CLEAR
Base type
LAE6SF
Number of chips
1
Height
2.1 mm
SMT/ SMD
YES.
Automotive
AECQ101-D
Package
PLCC4
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
Q65112-A1205
Customs Tariff No.
85414010000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?