Cart

LAE67B-U2AA-24-1-R18

OSRAM Q65110-A2316

image shown is a representation only

OSRAM

POWER-TOPLED AMBER CLEAR
Supplier: OSRAM
Matchcode: LAE67B-U2AA-24-1-R18
Rutronik No.: LED7112
Unit Pack: 2000
MOQ: 2000
package: PLCC4
Packaging: REEL
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.11 $
220.00 $

Prices

2,000 0.11 $
16,000 0.0923 $

Parameter

Emitted colour
AMBER
Case size
3,4x3,0 LxW
Lum.inten.min
710 mcd
I(F) nominal
50 mA
Emission angle
120 °
Lambda dom.typ
617 nm
Forward voltage
2.2 V
Height
2.1 mm
Automotive
AECQ101-D
Reverse voltage
12 V
Packaging
REEL
Number of chips
1
Surface colour
CLEAR
Base type
LAE67B
Case type
LOW POWER
Lambda peak typ
624 nm
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES
Package
PLCC4
Supplier Part
Q65110-A2316
Customs Tariff No.
85414010000
Country
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?