LAE65F-DAFA-24-3A4B-50-R33-Z

image shown is a representation only
Supplier: ams Osram International GmbH
Matchcode: LAE65F-DAFA-24-3A4B-50-R33-Z
Rutronik No.: LEDATV1512
Unit Pack: 2000
MOQ: 2000
package: PLCC-4
Packaging: REEL
Parameter
- Emitted colour
- AMBER
- LxW
- 3,4x3,0 mm
- Current I(F)
- 50 mA
- Height
- 3.8 mm
- Lum.inten.min.
- 4500 mcd
- Lum.inten.max.
- 14000 mcd
- Lum.flux.min.
- 5.610 lm
- Lum.flux.max.
- 13.99 lm
- Wavelength min.
- 612 nm
- Wavelength max.
- 624 nm
- Forw.volt.min.
- 1.90 V
- Forw.volt.max.
- 2.50 V
- Forw.volt.typ.
- 2.15 V
- Surface colour
- CLEAR
- Viewing angle
- 60
- SMT/SMD
- YES
- Automotive
- AEC-Q(102)
- Package
- PLCC-4
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- Q65112A4803
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 26 weeks