Cart

LAE65F-CBEA-24-3A4B-Z

OSRAM Q65110-A4104

image shown is a representation only

OSRAM

P-TOPLED AMBER+LENS 3550mcd
Supplier: OSRAM
Matchcode: LAE65F-CBEA-24-3A4B-Z
Rutronik No.: LED15757
Unit Pack: 2000
MOQ: 2000
package: PLCC4
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
Soon available
0.1374 $
274.80 $

Prices

2,000 0.1374 $
16,000 0.1152 $

Parameter

Emitted colour
AMBER
Case size
3,4x3,0 LxW
Lum.inten.min
3550 mcd
I(F) nominal
50 mA
Emission angle
60 °
Lambda dom.typ
617 nm
Forward voltage
2.15 V
Height
3.5 mm
Automotive
AECQ101-D
Reverse voltage
12 V
Packaging
REEL
Number of chips
1
Surface colour
CLEAR
Base type
LAE65F
Case type
LOW POWER
Lambda peak typ
624 nm
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES.
Package
PLCC4
Supplier Part
Q65110-A4104
Customs Tariff No.
85414010000
Country
ABC-Code
B
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?