Cart

LAE65F-CADA-24-1-Z

OSRAM Q65110-A7943

image shown is a representation only

OSRAM

P-TOPLED AMBER+LENS 2800mcd
Supplier: OSRAM
Matchcode: LAE65F-CADA-24-1-Z
Rutronik No.: LED13589
Unit Pack: 2000
MOQ: 10000
package: PLCC4
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1103 $
1,103.00 $

Prices

10,000 0.1103 $
16,000 0.0925 $

Parameter

Case type
LOW POWER
Case size
3,4x3,0 LxW
Emitted colour
AMBER
Type
LED
Lum.inten.min
2800 mcd
Emission angle
60 °
I(F) nominal
50 mA
Lambda dom.typ
617 nm
Lambda peak typ
624 nm
Reverse voltage
12 V
Forward voltage
2.15 V
Surface colour
CLEAR
Base type
LAE65F
Number of chips
1
Height
3.5 mm
SMT/ SMD
YES.
Automotive
AECQ101-D
Package
PLCC4
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
Q65110-A7943
Customs Tariff No.
85414010000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?