Cart

LAE63F-EBGA-24-3A4B

OSRAM Q65110-A4103

image shown is a representation only

OSRAM

POWER TOPLED AMBER 9000 mcd
Supplier: OSRAM
Matchcode: LAE63F-EBGA-24-3A4B
Rutronik No.: LED12750
Unit Pack: 2000
MOQ: 2000
package: PLCC4
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
Soon available
0.1381 $
276.20 $

Prices

2,000 0.1381 $
16,000 0.1158 $

Parameter

Emitted colour
AMBER
Case size
3,4x3,0 LxW
Lum.inten.min
9000 mcd
I(F) nominal
50 mA
Emission angle
30 °
Lambda dom.typ
617 nm
Forward voltage
2.15 V
Height
3.8 mm
Automotive
AECQ101-D
Reverse voltage
12 V
Packaging
REEL
Number of chips
1
Surface colour
CLEAR
Base type
LAE63F
Case type
LOW POWER
Lambda peak typ
624 nm
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES.
Package
PLCC4
Supplier Part
Q65110-A4103
Customs Tariff No.
85414010000
Country
ABC-Code
B
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?