Cart

LAE63F-EAFA-24

OSRAM Q65110-A1845

image shown is a representation only

OSRAM

POWER TOPLED AMBER W.LENS 3b5a
Supplier: OSRAM
Matchcode: LAE63F-EAFA-24
Rutronik No.: LED14400
Unit Pack: 2000
MOQ: 10000
package: PLCC4
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1324 $
1,324.00 $

Prices

10,000 0.1324 $
16,000 0.111 $

Parameter

Emitted colour
AMBER
Case size
3,4x3,0 LxW
Package
PLCC4
I(F) nominal
50 mA
Forward voltage
2.15 V
Emission angle
30 °
Lum.inten.min
7100 mcd
Lambda dom.typ
617 nm
Automotive
AECQ101-D
Height
3.8 mm
Reverse voltage
12 V
Packaging
REEL
Lambda peak typ
624 nm
Surface colour
CLEAR
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES.
Base type
LAE63F
Supplier Part
Q65110-A1845
Customs Tariff No.
85414010000
Country
ABC-Code
B
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?