Cart

LACPDP-KQKS-W3

OSRAM Q65111-A2284

image shown is a representation only

OSRAM

OSLON SSL AMBER 150° 76LM
Supplier: OSRAM
Matchcode: LACPDP-KQKS-W3
Rutronik No.: LED22404
Unit Pack: 600
MOQ: 1200
package: 1 WATT
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 10/15/2017
0.982 $
1,178.40 $
Article with this quantity is not orderable.

Parameter

Emitted colour
AMBER
Case size
3,10x3,10 LxW
Lum.inten.min
12400 mcd
I(F) nominal
350 mA
Emission angle
150 °
Lambda dom.typ
623 nm
Forward voltage
2.15 V
Lum.flux min.
76 lm
Height
1.58 mm
Automotive
NO
Reverse voltage
1.2 V
Packaging
REEL
Number of chips
1
Surface colour
CLEAR
Base type
LRCPDP
Case type
HIGH POWER
Lambda peak typ
617 nm
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES
Package
1 WATT
Supplier Part
Q65111-A2284
Customs Tariff No.
85414010000
Country
ABC-Code
B
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?