Cart

LACP7P-KPKR-W4

OSRAM Q65111-A2063

image shown is a representation only

OSRAM

OSLON SSL AMBER 617N W.LENS
Supplier: OSRAM
Matchcode: LACP7P-KPKR-W4
Rutronik No.: LED19708
Unit Pack: 600
MOQ: 1200
package: 1 WATT
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.8022 $
962.64 $

Parameter

Case type
HIGH POWER
Case size
3,10x3,10 LxW
Emitted colour
AMBER
Type
LED
Lum.inten.min
41000 mcd
Emission angle
80 °
I(F) nominal
350 mA
Lambda dom.typ
617 nm
Lambda peak typ
625 nm
Reverse voltage
1.2 V
Forward voltage
2.2 V
Surface colour
CLEAR
Base type
LACP7P
Number of chips
1
CCT
3.1 K
Height
2.33 mm
SMT/ SMD
YES.
Lum.flux min.
65.8 lm
Automotive
NO
Package
1 WATT
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
Q65111-A2063
Customs Tariff No.
85414010000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?