Cart

LACN5M-FBGB-24

OSRAM Q65110-A8681

image shown is a representation only

OSRAM

OSLON SX AMBER >14LM 60°
Supplier: OSRAM
Matchcode: LACN5M-FBGB-24
Rutronik No.: LED17564
Unit Pack: 600
MOQ: 600
package: 1 WATT
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.5634 $
338.04 $

Prices

600 0.5634 $
1,200 0.4724 $

Parameter

Emitted colour
AMBER
Case size
3,10x3,10 LxW
Package
1 WATT
I(F) nominal
140 mA
Forward voltage
2.15 V
Emission angle
60 °
Lum.flux min.
14 lm
Lambda dom.typ
617 nm
Automotive
AECQ101-D
CCT
3.1 K
Height
2.53 mm
Reverse voltage
0 V
Packaging
REEL
Lambda peak typ
624 nm
Number of chips
1
Case type
HIGH POWER
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES.
Base type
LACN5M
Supplier Part
Q65110-A8681
Customs Tariff No.
85414010000
Country
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?